TE Connectivity 170151-2 FASTON Male Unshrouded Quick Disconnect Terminal

MPN
170151-2
Order Code
15-2498
Country of Origin
China
Qty Unit Price (Ex VAT)
3500+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 170151-2 is a faston male unshrouded quick disconnect terminal.

It features tin plating for corrosion resistance and accommodates wire sizes from 22 to 18 AWG.

Typical applications include automotive and home appliances where quick and reliable connections are required.

The part is designed for a temperature range up to 105 degrees Celsius.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .12 – .16
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 6.4mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.1mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.192inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3500
Plating Tin
Product Length 1.192
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Fastin-Faston
Shrouded No (Without)
Tab Length 0.62inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Crimp Contact
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 18 – 14

Reviews

Be the first to submit a review

Trustpilot