TE Connectivity 170003-4 Shur Plug Female 156 Unshrouded 20-14 AWG TPBR

MPN
170003-4
Order Code
14-5500
Country of Origin
China
Qty Unit Price (Ex VAT)
7000+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 170003-4 is a Shur Plug female connector designed for unshrouded applications.

It supports 20-14 AWG wire, providing versatility for different wire sizes.

This connector is made from durable thermoplastic polyester brass, ensuring reliability in various conditions.

Typical applications include electrical equipment and wire-to-wire connections in low to medium current applications.


Insulation Non-Insulated
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .098 – .141
Contact Material Brass
Contact Plating Tin
Contact Type Signal
Depth 5.8mm
ELV Compliant
Height 4.9mm
Insulation Diameter 3.81mm
Insulation Option Uninsulated
Length 0.693inch
Material Brass
Mount Cable
Orientation Straight
Package Quantity 7000
Packaging Strip
Packaging Method Strip
Packaging Quantity 7000
Radiation Hardening No
RoHS Compliant Yes
Series Shur-Plug™
Shielding Unshielded
Shrouded No (Without)
Terminal Finish Tin
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Post-Tin
Termination Crimp
Type Crimp Contact
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 1021 – 4106
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot