TE Connectivity 169475-1 CPC Bullet Connector Crimper For Harsh Conditions

MPN
169475-1
EAN-13
2050002875845
Order Code
07-3777
Country of Origin
Italy
View Full Product Range (5)

Discontinued


The TE Connectivity 169475-1 is a bullet connector crimper suitable for use with CPC series round connectors. This tool, manufactured by Tyco Electronics, is designed for precision and durability, ensuring reliable electrical connections. It is typically used in automotive, industrial, and electronic applications where secure cable terminations are essential.
Type Bullet connector crimper
Connection Angle 180°
ELV Not Applicable
For Use With/ Related Products CPC
Length 202mm
Material Polyester (Ul94 V-0)
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Nominal Current See data sheet
Nominal Voltage 600V AC
Package Quantity 25
RoHS Compliant Yes
Series Mini Certi-Lok, Multimate III
Temperature Range -55 - +125°C

Trustpilot