TE Connectivity 1676979-7 Electronic Component 1W 2K5 6.35x25mm

MPN
1676979-7
EAN-13
2050006660898
Order Code
07-3776
Country of Origin
China
View Full Product Range (5)

Discontinued


TE Connectivity manufactures the 1676979-7, a variable resistor known for its reliability and precision. This component is ideal for circuits requiring adjustable resistance to control current flow. Common applications include use in electronic devices and instrumentation systems.
Type Potentiometers
Resistance 2.5kR
Tolerance 10%
No of Turns 1
Power Rating 1W
Actuator Diameter 0.25inch
Actuator Length 0.984inch
Max Power Dissipation 1w
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Passive Electronic Components
Mount Panel
Packaging Bulk
Packaging Type Box
Resistor Type Wirewound
RoHS Compliant Yes
Series TW, Citec
Termination Solder

Trustpilot