TE Connectivity 1676979-4 Box Resistor 1W 10K 6.35x25mm Passive Component

MPN
1676979-4
EAN-13
2050006660874
Order Code
07-3775
Country of Origin
China
View Full Product Range (5)

Discontinued


The TE Connectivity 1676979-4 is a variable resistor designed for precision and adaptability in electronic circuits. This component, part of the TE AMP Passive Electronic Components range, is ideal for adjusting electrical currents in a controlled manner. It is typically used in applications requiring fine-tuning of resistance in devices like amplifiers and sensors.
Type Potentiometers
Resistance 10kR
Tolerance 10%
No of Turns 1
Power Rating 1W
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Passive Electronic Components
Mount Panel
Packaging Type Box
RoHS Compliant Yes
Termination Solder

Trustpilot