TE Connectivity 1676913-4 YR1 Metal Film Resistor 1K13 0.1% Through Hole

MPN
1676913-4
Order Code
15-9629
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 23/10/2026

The TE Connectivity 1676913-4 is a metal film resistor featuring a resistance of 1.13k ohms with a tolerance of 0.1%.

It is designed for through-hole mounting, ensuring reliability and stability in various electronic applications.

This precise resistor is typically used in high-frequency and precision applications, such as audio and measurement systems.

Its design ensures minimal noise and temperature coefficient for consistent performance.


Type Resistor
Resistance 1.13kR
Tolerance 0.1%
Diameter 2.3mm
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot