TE Connectivity 1676480-7 Thick Film Resistor SMD CRG0402 1 Percent 120K

MPN
1676480-7
Order Code
14-9519
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
40000+ £0.0030
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40000
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 1676480-7 is a surface-mount thick film resistor.

The component is in a CRG0402 package and offers a resistance value of 120k ohms with 1 percent tolerance.

It is typically used in various electronic devices and circuits for precise resistance applications.

The resistor's compact size makes it ideal for high-density circuit board designs.


Type Resistor
Resistance 120kR
Tolerance 1%
Voltage 50V
Power Rating .063
Height 0.016inch
Length 0.039inch
Max Power Dissipation 63mW
Number of Terminations 2
Package Quantity 10000
Package/Case 0402
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot