TE Connectivity 1676454-1 RN 0805 Resistor 88R7 0.1% 10PPM

MPN
1676454-1
Order Code
14-7729
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
250+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 18/07/2026

The TE Connectivity 1676454-1 is an 0805 surface mount resistor with a resistance of 88.7 ohms.

It offers high precision with a tolerance of 0.1% and a temperature coefficient of 10 ppm.

This resistor is suitable for use in precision electronic circuits where stability and accuracy are crucial.

Typical applications include telecommunications, automotive, and consumer electronics.


Type Resistor
Resistance 88.7r
Tolerance 0.1%
Voltage 150V
PPM 10ppm
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Package/Case 0805
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot