Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TE Connectivity 167300-6 Ampmodu IV Crimp Socket Std. Force Gold 26-20AWG Reel

TE Connectivity 167300-6 Ampmodu IV Crimp Socket Std. Force Gold 26-20AWG Reel

Order Code:  

63-7664

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 167300-6  Copy to clipboard
 Report an error

Discontinued

The TE Connectivity AMPMODU IV range of crimp sockets for use with the appropriate housings. This crimp socket features standard insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: gold
  • Contact base material: phosphor bronze
  • Operating voltage (V AC): 250
  • Contact current rating (A): 3
  • Agency/standard: CSA LR7189, UL E28476
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 24 - 20
  • Wire size (mm²): .2 -.6
  • Insulation diameter: 1.4mm [.055 in ]
  • Dielectric withstanding voltage: 750 V
  • Insulation resistance (MΩ): 5000
  • Insulation support: yes
  • Crimp area plating material: gold flash
  • Insertion force: standard
  • Operating temperature range: -65 to +105°C
  • Packaging quantity: 17500 (reel)
  • Mftrs part no. 167300-6

For 0.63mm "Round" Post and 0.63 x 0.63mm "Square" Post.

Reviews


Be the first to submit a review