TE Connectivity's 1658998-1 is a female right-angle M-DIN connector featuring eight positions and through-hole mounting.
The unshrouded design facilitates easy connection and integration into various systems.
It is commonly used in audio, telecommunications, and data transmission applications.
The part ensures reliable connectivity in electronic circuits.
| Mounting Type |
Termination |
| Plug / Socket |
Socket |
| Body Material |
Plastic |
| Centerline (Pitch) |
6.604mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.51 |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Finish - Mating |
GOLD |
| Contact Gender |
Female |
| Contact Layout |
Staggered |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Shape & Form |
Tuning Fork |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
30 |
| Current Rating |
1a |
| DC Rated Voltage |
30v |
| Depth |
12.83mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
13mm |
| Housing Color |
Black |
| Housing Material |
Polyester |
| Length |
14mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Max Current Rating |
1a |
| Max Voltage Rating (AC) |
30v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
30 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
40 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Screw Nut |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
170 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness (Recommended) |
.12 |
| Plating |
Tin |
| Primary Product colour |
Black |
| Product Length |
.55 |
| Product Width |
.5 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Selectively Loaded |
No (Without) |
| Shell Material |
Thermoplastic |
| Shell Plating |
Tin |
| Shielded |
Yes |
| Shielding |
Shielded |
| Strain Relief |
No (Without) |
| Tail Length |
3.18mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.125 |
| Type |
Mini DIN Connector |
| UL Flammability Rating |
UL 94V-0 |
| Underplate Material |
Nickel |
| Voltage Rating |
30v |
| Width |
12.83mm |