TE Connectivity 1658686-4 AMPLIMITE HD-22 Socket Pin 1 pc

Image Representative of Range

TE Connectivity 1658686-4 AMPLIMITE HD-22 Socket Pin 1 pc

MPN
1658686-4
EAN-13
2050002872639
Order Code
07-3746
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

TE Connectivity's AMPLIMITE HD-22 socket pin, identified as part number 1658686-4, is a robust component used for high-density connections. It features durable construction suitable for applications requiring reliable and compact electrical connectivity, such as electronic devices and industrial equipment. The socket pin is designed for efficient interconnection in environments where space is a premium and dependable performance is essential.
Plug / Socket Socket
Mounting Type Crimp
Mounting Direction Straight
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 1.9
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 100
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Socket
Depth 1.9mm
Gender Female
Insulation Diameter 1.02mm
Length 14.73mm
Material Metal
Misc Attribute AMPLIMITE HD-22
Mount Cable
Number of Ports 1
Number of Positions 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-22
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Type Socket pin
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 28 – 22
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot