The TE Connectivity AMPLIMITE HD-22 1658681-1 is a D-SUB socket with 15 pins and a crimp termination. This connector is commonly used for data communication applications and provides reliable connections for computer peripherals and other electronic devices. It is part of the AMPLIMITE HD-22 series, designed for high-density signal transmission.
| Plug / Socket |
Power strip |
| Mounting Type |
Panel Mount |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Plating Material |
Tin |
| Approvals |
UL, CSA |
| Body Material |
Steel |
| Centerline (Pitch) |
2.286mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| DC Rated Voltage |
250v |
| Depth |
17.9mm |
| Dielectric Material |
Nylon |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing colour |
Black |
| Length |
30.81mm |
| Material |
Metal |
| Material (details) |
Housing material: steel · Application: Nylon |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-22 |
| Mount |
Free Hanging |
| No. of Rows |
3 |
| Number of Contacts |
15 |
| Number of pins |
15 |
| Number of Positions |
15 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
800 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
800 |
| Plating |
Tin |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-22 |
| Shell Material |
Steel |
| Shell Size |
1 |
| Shielded |
Yes |
| Shielding |
Shielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB socket |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
12.54mm |