TE Connectivity 1658671-1 AMPLIMITE D-Sub Pin Strip 26 Pins Crimp

Image Representative of Range

TE Connectivity 1658671-1 AMPLIMITE D-Sub Pin Strip 26 Pins Crimp

MPN
1658671-1
EAN-13
2050002870154
Order Code
07-3740
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.65
800+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The TE Connectivity AMPLIMITE HD-22 1658671-1 D-SUB pin strip is a component designed for creating secure electrical connections with 26 pins. It is suitable for crimping applications and is often used in telecommunications and data transmission systems. The robust design ensures reliable performance in various industrial and electronic settings.
Plug / Socket Pin strip, straight
Mounting Type Panel Mount
No. of Ways 26
Mounting Direction Straight
Plating Material Tin
Approvals UL, CSA
Body Material Steel
Centerline (Pitch) 2.286mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
Depth 17.44mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 12.54mm
Housing colour Black
Length 39.14mm
Material Metal
Material (details) Housing material: steel · Application: Nylon
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Mounting Holes
Max Current Rating 1.9a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute AMPLIMITE HD-22
Mount Free Hanging
No. of Rows 3
Number of Contacts 26
Number of pins 26
Number of Positions 26
Number of Rows 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 400
Packaging Carton
Packaging Method Carton
Packaging Quantity 400
Plating Tin
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-22
Shell Material Steel
Shell Size 2
Shielded Yes
Termination Crimp
Termination Method to Wire & Cable Crimp
Type D-SUB pin strip
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 12.54mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot