TE Connectivity 1658670-3 D-Sub Male Contact Pin 28-22 PHBZ/AU

Order Code:

14-2418

Brand: TE Connectivity MPN: 1658670-3
Qty Unit Price (Ex VAT)
20000+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
20,000 in stock, despatched in 5 working days

TE Connectivity 1658670-3 is a D-sub male contact pin designed for reliable electrical connections.

It supports wire sizes ranging from 28 to 22 AWG and features a gold plating that enhances conductivity and corrosion resistance.

This component is ideal for use in electronic assemblies, data communication equipment, and industrial control systems.

The robust construction ensures dependable performance in various applications.


Type D-Sub Connector
Plug / Socket Plug
Mounting Type BackShell Mounting
Mounting Direction Straight Contact
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Brass
Contact Current Rating (Max) 1.9
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold Flash
Contact Mating Area Plating Material Thickness 100
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Pin
Depth 1.9mm
ELV Compliant
Gender Male
Insulation Diameter 1.02mm
Lead Free Not Applicable
Length 14.86mm
Material Metal
Mount Cable
Number of Ports 1
Number of Positions 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 20000
Packaging Tape and Reel
Packaging Method Piece/Reel
Packaging Quantity 20000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HDP-22
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 28 – 22
Wire/Cable Gauge 22AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot