TE Connectivity 1658670-2 AMPLIMITE Connector Pin HD-22 1 pc

Image Representative of Range

TE Connectivity 1658670-2 AMPLIMITE Connector Pin HD-22 1 pc

MPN
1658670-2
EAN-13
2050002871939
Order Code
07-3739
Country of Origin
USA
Qty Unit Price (Ex VAT)
25+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,698 in stock

The TE Connectivity 1658670-2 AMPLIMITE HD-22 is a connector pin manufactured by Tyco Electronics. It features a robust design tailored for high-density electrical connections. Typical applications include telecommunications, computer interfaces, and networking equipment.
Type Connector pin
Mounting Type Crimp
Mounting Direction Straight
Plating Material Tin
Circuit Application Signal
Compatible Insulation Diameter Range .03 – .04
Contact Base Material Brass
Contact Current Rating (Max) 1.9
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold, Tin
Contact Style Crimp
Contact Type Pin
Depth 1.9mm
ELV Compliant
Gender Male
Insulation Diameter 1.02mm
Length 14.85mm
Max Current Rating 1.9a
Misc Attribute AMPLIMITE HD-22
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HDP-22
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 28AWG
Wire Insulation Support With
Wire Size 28 – 22
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot