TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) D-SUB pin strip with 50 pins configured at a 180° angle. This component is typically used in data transmission and interface applications. Known for its reliability, it is suitable for high-density connection requirements.
| Plug / Socket |
Plug, vertical mount |
| Mounting Type |
Panel Mount |
| No. of Ways |
50 |
| Mounting Direction |
180 Degree |
| Connection Angle |
180° |
| Plating Material |
Zinc |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Centerline (Pitch) |
2.794mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
4.58 – 11.68 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector System |
Cable-to-Cable |
| Contact Type |
Signal |
| Depth |
17.8mm |
| Dielectric Material |
Nylon |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Housing Color |
Black |
| Housing Material |
Nylon GF |
| Length |
66.92mm |
| Material |
Metal |
| Material (details) |
Case: Steel galvanised |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Mounting Holes |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Misc Attribute |
AMPLIMITE HD-20 (HDP-20) |
| Mount |
Free Hanging |
| No. of Rows |
3 |
| Number of Contacts |
50 |
| Number of pins |
50 |
| Number of Positions |
50 |
| Number of Rows |
3 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
225 |
| Package/Case |
Metal |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
225 |
| Plating |
Zinc |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMPLIMITE HDP-20 |
| Shell Material |
Steel |
| Shell Size |
5 |
| Shielded |
No |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
D-SUB pin strip |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
0.605inch |
| Wire Size |
24 – 20 |