TE Connectivity 1658641-2 D-Sub Connector 50P Male Plug Unshrouded Tin

MPN
1658641-2
Order Code
14-2561
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 1,144 in stock

The TE Connectivity 1658641-2 is a D-sub connector featuring a 50-pin male plug.

It is unshrouded and comes with a tin finish, providing reliable connectivity.

Commonly used in data communications, it ensures secure and efficient signal transfer.

Its robust design makes it suitable for various electronic applications.


Plug / Socket Plug
Mounting Type Panel Mount
No. of Ways 50
Mounting Direction Straight
Plating Material Tin
Approvals UL, CSA
Body Material Metal, Steel
Centerline (Pitch) 2.794mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range 4.58 – 11.68
Connector & Contact Terminates To Wire & Cable
Connector System Cable-to-Cable
Contact Type Signal
Depth 17.8mm
Dielectric Material Nylon
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 15.36mm
Housing Material Nylon GF
Length 66.92mm
Material Metal
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Mounting Holes
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Contacts 50
Number of Positions 50
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 225
Package/Case Metal
Packaging Bulk
Packaging Method Package
Packaging Quantity 225
Plating Tin
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series AMPLIMITE HDP-20
Shell Material Steel
Shell Size 5
Shielded No
Termination Crimp
Termination Method to Wire & Cable Crimp
Type D-Sub Connector
UL Flammability Rating UL 94V-0
Voltage Rating 250v
Width 15.36mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 18AWG
Wire Size 24 – 20

Reviews

Be the first to submit a review

Trustpilot