TE Connectivity 1658621-6 Power Strip 26 Pins 2.54 Mm Spacing 2 Rows

Image Representative of Range

TE Connectivity 1658621-6 Power Strip 26 Pins 2.54 Mm Spacing 2 Rows

MPN
1658621-6
EAN-13
2050003965514
Order Code
07-3732
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £1.91
25+ £1.80
100+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The TE Connectivity 1658621-6 power strip is a high-quality connection module with a 2.54 mm contact spacing and a total of 26 pins arranged across two rows. This component, sourced from Tyco Electronics and also known as FLACHBANDKABEL-BUCHSENLEISTE IDC 26 POL., is ideal for use in electrical and data communication applications requiring reliable IDC termination. Typical implementations include facilitating connections in computing and telecommunications equipment where signal integrity and compactness are
Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Approvals UL
Board contact surface Tin plated
Board Standoff No (Without)
Case Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 1.27µm
Color Black
Colour Black
Compatible Insulation Diameter Range .031 – .037
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector coating thickness 0.38µm
Connector contact surface Gold plated
Connector Height .597
Connector Length 1.48
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Connector Type Power strip
Connector Width .295
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold, Tin
Contact Shape & Form Tuning Fork
Contact Type Socket
Contact Underplating Material Nickel
Cross Section 2.54mm
Current Rating 1a
Depth 7.49mm
Dimensions (L x W x H) 37.59 x 7.49 x 15.16 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 15.16mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.037inch
Insulation Resistance 5000
Length 37.59mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock No (Without)
Mating Retention Without
Mating Square Post Dimension .025
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Nominal Current 1A
Nominal Voltage 250V AC
Number of Contacts 26
Number of Positions 26
Operating Supply Voltage 250v
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Right Angle
Package Quantity 50
Packaging Rail/Tube
Packaging Method Box & Tube
Packaging Quantity 50
Panel Mount Feature Without
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Pins per row 13
Plating Thickness 1.27um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH NOVO
Shrouded No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
Total number of pins 26
UL Flammability Rating UL 94V-0
UL Rating Recognized
Width 7.49mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 158 – 296
Wire/Cable Gauge 32AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot