TE Connectivity 1658621-4 is a female unshrouded housing with 20 positions, designed for headers.
It features a reliable connection system that is suitable for various electrical and electronic applications.
The part is widely used in telecommunications and data communication systems.
Its compact design allows for efficient space utilisation in these applications.
| Type |
Female cable Mount IDC Connector |
| Number of Ways |
20 |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Mounting Type |
Cable (IDC) |
| Strain Relief |
Not Specified |
| Approvals |
UL |
| Board contact surface |
Tin plated |
| Board Standoff |
No (Without) |
| Case Material |
Thermoplastic |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Coating thickness (PCB side) |
1.27µm |
| Color |
Black |
| Colour |
Black |
| Compatible Insulation Diameter Range |
.031 – .037 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Cut & Clip |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector coating thickness |
0.38µm |
| Connector contact surface |
Gold plated |
| Connector Height |
.597 |
| Connector Length |
1.18 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Type |
Power strip |
| Connector Width |
.295 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Female |
| Contact Material |
Phosphor bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold, Tin |
| Contact Shape & Form |
Tuning Fork |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Cross Section |
2.54mm |
| Current Rating |
1a |
| Depth |
7.49mm |
| Dimensions |
(L x W x H) 29.97 x 7.49 x 15.16 mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
15.16mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.037inch |
| Insulation Resistance |
5000 |
| Lead Pitch |
2.54mm |
| Length |
29.97mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Cycles |
75 |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-65°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Nominal Current |
1A |
| Nominal Voltage |
250V AC |
| Number of Contacts |
20 |
| Number of Poles |
20 |
| Number of Positions |
20 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Right Angle |
| Package Quantity |
50 |
| Packaging |
Box |
| Packaging Method |
Box & Carton |
| Packaging Quantity |
50 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| Pins per row |
10 |
| Plating Thickness |
1.27um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
2.54mm |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH NOVO |
| Shrouded |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Total number of pins |
20 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
7.49mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
158 – 296 |
| Wire/Cable Gauge |
32AWG |
| Wire/Cable Type |
Ribbon |