TE Connectivity 1658612-3 is a D-Sub IDC female connector with a DB-15 configuration.
It features an unshrouded design and is suitable for reliable and quick wire connections.
This connector is often used in telecommunications and computer equipment for data transmission.
Its durability makes it ideal for both industrial and consumer electronics applications.
| Type |
D-Sub IDC Connector |
| Plug / Socket |
Receptacle |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
15 |
| Mounting Direction |
Straight |
| Connection Angle |
180° |
| Plating Material |
Nickel |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Body Plating |
Tin |
| Centerline (Pitch) |
1.397mm |
| Circuit Application |
Signal |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.25 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Socket |
| Current Rating |
1.25a |
| Depth |
12.59mm |
| Dielectric Material |
Thermoplastic |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
18.61mm |
| Housing colour |
Black |
| Housing Material |
Thermoplastic |
| Length |
39.14mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Max Current Rating |
1.25a |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
15 |
| Number of Ports |
1 |
| Number of Positions |
15 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Package/Case |
Metal |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
40 |
| Pitch |
2.77mm |
| Plating |
Bright, Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDF-20 |
| Shell Material |
Steel |
| Shell Size |
2 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
18.61mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
28 – 26 |
| Wire/Cable Diameter |
0.97mm |
| Wire/Cable Type |
Ribbon |