TE Connectivity's 1658612-2 is a female unshrouded 25-pin D-sub connector.
It is designed for reliable data transmission in electronic devices.
Common applications include use in computers, telecommunications, and industrial equipment.
This connector is known for its durability and secure connection.
| Type |
D-Sub Connector |
| Plug / Socket |
Receptacle |
| Mounting Type |
Cable Mount (Free-Hanging) |
| No. of Ways |
25 |
| Mounting Direction |
Straight |
| Plating Material |
Nickel |
| Approvals |
UL, CSA |
| Body Material |
Metal |
| Body Plating |
Tin |
| Centerline (Pitch) |
1.397mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Cable-to-Cable |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1.25 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
30 |
| Contact Plating |
Gold, Tin |
| Contact Type |
Socket |
| Current Rating |
1.25a |
| Depth |
12.59mm |
| Dielectric Material |
Thermoplastic |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Height |
18.61mm |
| Housing Material |
Thermoplastic |
| Length |
53.09mm |
| Material |
Metal |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Insert, 4-40 UNC |
| Max Current Rating |
1.25a |
| Max Operating Temperature |
105°C |
| Max Supply Voltage (AC) |
250v |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
25 |
| Number of Ports |
1 |
| Number of Positions |
25 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
40 |
| Package/Case |
Metal |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
40 |
| Pitch |
2.77mm |
| Plating |
Bright, Tin |
| Preloaded |
Yes |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE HDF-20 |
| Shell Material |
Steel |
| Shell Size |
3 |
| Shielded |
No |
| Shielding |
Shielded |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
250v |
| Width |
18.61mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
28 – 26 |
| Wire/Cable Diameter |
0.97mm |
| Wire/Cable Type |
Ribbon |
To use this facility please Sign In.
Sign In