TE Connectivity 1658527-7 Power Strip 16 Pins 2 Rows 2.54 Mm Spacing

Image Representative of Range

TE Connectivity 1658527-7 Power Strip 16 Pins 2 Rows 2.54 Mm Spacing

MPN
1658527-7
EAN-13
2050003963428
Order Code
07-3726
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TE Connectivity 1658527-7 is an unshrouded female connector with 16 positions and 30 micro-inch gold plating.

It is designed for robust and reliable electrical connections.

This connector is typically used in industrial applications and electronic equipment.

The product ensures durability and consistent performance in demanding environments.


Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Board contact surface Tin plated
Case Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 1.27µm
Color Blue
Colour Blue
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector coating thickness 0.76µm
Connector contact surface Gold plated
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Type Power strip
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Cross Section 2.54mm
Current Rating 1a
Depth 7.05mm
Dimensions (L x W x H) 19.05 x 6.05 x 14.15 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 14.15mm
Housing Color Blue
Length 19.05mm
Material Glass, Thermoplastic
Mating Alignment Type Polarization
Mating Cycles 200
Mating Retention Without
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable, Through Hole
Nominal Current 1A
Nominal Voltage 250V AC
Number of Contacts 16
Number of Poles 16
Number of Positions 16
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 50
Packaging Bulk
Pins per row 8
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH 622
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Total number of pins 16
Voltage Rating 500v
Width 6.05mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot