TE Connectivity 1658526-9 Connector 14 Positions Female IDC 2 Row Strain Relief

MPN
1658526-9
Order Code
14-3181
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,300 in stock

TE Connectivity's 1658526-9 is a 14-position female connector featuring insulation displacement contact (IDC) technology.

It has a two-row design with strain relief for enhanced durability.

This connector is typically used in data and telecommunications applications.

Designed for reliable performance, it is well-suited for use in demanding environments.


Type Female cable Mount IDC Connector
Number of Ways 14
Pitch 1.27 x 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Copper
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Depth 7.05mm
Flammability Rating UL94 V-0
Gender Receptacle
Housing Color Blue
Length 22.25mm
Material Glass, Thermoplastic
Mating Alignment Type Polarization
Mating Cycles 200
Mating Retention Without
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 14
Number of Poles 14
Number of Positions 14
Operating Temperature Range -67 – 257
Orientation Right Angle
Packaging Bulk
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 28AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot