TE Connectivity 1658526-8 Serie 609 Power Strip 14 Pins 2 Rows 2.54mm Spacing

Image Representative of Range

TE Connectivity 1658526-8 Serie 609 Power Strip 14 Pins 2 Rows 2.54mm Spacing

MPN
1658526-8
EAN-13
2050003963473
Order Code
07-3724
Country of Origin
USA
View Full Product Range (12)

Discontinued


The TE Connectivity 1658526-8 is a power strip with a contact spacing of 2.54 mm, consisting of 14 pins arranged in 2 rows. It is commonly used for applications requiring reliable electrical connections in various electronic assemblies. The part is suitable for integrating into systems where space-efficient and consistent connections are necessary.
Type Female cable Mount IDC Connector
Number of Ways 14
Pitch 2.54mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief Not Specified
Approvals UL, CSA
Board contact surface Tin plated
Case Material Thermoplastic
Centerline (Pitch) 2.54mm
Circuit Application Signal
Coating thickness (PCB side) 1.27µm
Color Blue
Colour Blue
Connection Cut & Clip
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector coating thickness 0.76µm
Connector contact surface Gold plated
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Type Power strip
Contact Current Rating (Max) 1
Contact Gender Female
Contact Material Phosphor bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Type Female Socket
Cross Section 2.54mm
Current Rating 1a
Depth 7.05mm
Dimensions (L x W x H) 16.51 x 6.05 x 13.08 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 13.08mm
Housing Color Blue
Length 16.51mm
Mating Alignment Type Polarization
Mating Retention Without
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 1A
Nominal Voltage 250V AC
Number of Contacts 14
Number of Poles 14
Number of Positions 14
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 50
Packaging Bulk
Pins per row 7
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2.54mm
Row-to-Row Spacing .1
Series AMP-LATCH
Termination IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
Total number of pins 14
Width 6.05mm
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 28AWG
Wire/Cable Type Ribbon

Trustpilot