TE Connectivity 1658525-1 PCB IDC Female Unshrouded Lead Free

MPN
1658525-1
Order Code
14-3411
Country of Origin
China
Qty Unit Price (Ex VAT)
45+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack order, lead time 4 months

The TE Connectivity 1658525-1 is a lead-free, PCB IDC female connector.

It features an unshrouded design for straightforward connections.

This part is typically used in telecommunications and data processing applications.

Designed for ease of use, it ensures reliable performance and durability.


Type PCB Mount IDC Transition
Number of Ways 26
Pitch 1.27 x 2.54mm
Number of Rows 2
Mounting Type PCB
Strain Relief Not Specified
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Blue
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Current Rating (Max) 1
Contact Gender Male
Contact Material Copper
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Tuning Fork
Current Rating 1a
Depth 7.11mm
Gender Male
Housing Color Blue
Lead Length 2.5mm
Length 38.25mm
Mating Connector Lock No (Without)
Mating Retention Without
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole, Cable
Number of Contacts 26
Number of Positions 26
Operating Temperature Range -67 – 257
Orientation Right Angle
Package Quantity 15
Packaging Bulk
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 100
PCB Mount Orientation Vertical
PCB Mount Retention Without
Primary Product colour Blue
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 2mm
Row-to-Row Spacing .1
Series 622
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG

Reviews

Be the first to submit a review

Trustpilot