TE Connectivity 165617-5 PIDG Terminal Female Unshrouded 110 FASTON

MPN
165617-5
Order Code
15-2487
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
250+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 6,150 in stock

The TE Connectivity 165617-5 is a female unshrouded 110 faston PIDG terminal.

It features a durable, crimp termination ensuring reliable electrical connections.

This terminal is commonly used in automotive and industrial applications for efficient wire-to-wire mating.

Its high-quality construction supports a wide range of wire sizes.


Insulation Insulated
Colour Blue
Tab Thickness 790um
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .17
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Material PVC
Insulation Option Partially Insulated
Length 19.8mm
Mating Retention Type Dimple
Mating Tab Thickness .031
Mating Tab Width .11
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .779
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series PIDG FASTON .110
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Crimp Connector
Wire Insulation Support With
Wire Size 3000 – 4914

Reviews

Be the first to submit a review

Trustpilot