TE Connectivity 165617-2 FASTON Terminal Female PIDG 110 Unshrouded

MPN
165617-2
Order Code
15-2294
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 165617-2 faston terminal is a female PIDG 110 unshrouded connector.

It features high reliability and efficiency in electrical connections.

The terminal is designed for quick disconnect applications in wire to wire connections.

Common applications include automotive and industrial machinery.


Insulation Insulated
Colour Blue
Tab Width 0.11inch
Tab Thickness 0.032inch
Gender Female
Contact Plating Tin
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Material PVC
Lead Free Not Applicable
Length 19.8mm
Material Brass, Tin, Nylon
Mating Tab Width 0.11inch
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Plating Tin
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Faston, PIDG, AMP
Tab Length 0.248inch
Termination Receptacle
Type Crimp Connector
Width 0.8mm
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 5AWG

Reviews

Be the first to submit a review

Trustpilot