TE Connectivity 165616-5 FASTON Terminal Pre-Insulated 1 pc Box 110

MPN
165616-5
EAN-13
2050006778500
Order Code
07-3723
Country of Origin
Netherlands
View Full Product Range (13)

Discontinued


The TE Connectivity 165616-5 is a crimp connector designed for precision and reliability. This uninsulated blade terminal receptacle is typically used in electrical installations and automotive applications for secure and efficient connections. It features a 6.3 mm blade terminal, making it compatible with a variety of industry-standard blade terminals.
Insulation Insulated
Colour Blue
Tab Width 0.11inch
Tab Thickness 0.02inch
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .169
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 19.8mm
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .11
Misc Attribute TE AMP FASTON Terminals - Pre-Insulated
Mount Free Hanging
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Product Length .779
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Faston, PIDG, AMP
Tab Length 0.248inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 3000 – 4914

Trustpilot