TE Connectivity 165616-2 Terminals FASTON 110 PIDG Female Unshrouded

MPN
165616-2
Order Code
15-2317
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
300+ £0.456
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 850 in stock

TE Connectivity 165616-2 is a faston 110 PIDG female unshrouded terminal.

It features a reliable crimp connection designed for quick and secure wire termination.

This terminal is commonly used in automotive and industrial applications for electrical connectivity.

Its durable construction ensures a strong performance in demanding environments.


Insulation Insulated
Colour Blue
Gender Female
Contact Plating Tin
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.169inch
Insulation Material Nylon
Lead Free Not Applicable
Length 19.8mm
Material Brass
Mating Tab Width 0.11inch
Mount Free Hanging
Package Quantity 1000
Packaging Loose Piece
Plating Tin
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Termination Receptacle
Type Crimp Connector
Width 0.5mm
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 5AWG

Reviews

Be the first to submit a review

Trustpilot