The TE Connectivity 165566-1 is a female unshrouded terminal designed for secure wire connections.
It is part of the PIDG faston series, known for reliable performance under stress.
The terminal features a robust design suitable for high-vibration environments.
Common applications include automotive, industrial, and household wiring systems.
| Insulation |
Insulated |
| Colour |
Red |
| Gender |
Female |
| Barrel Type |
Closed |
| Body Material |
Brass |
| Body Plating |
Tin |
| Compatible Insulation Diameter Range |
.14 |
| Contact Base Material |
Brass |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Colour |
Red |
| Insulation Diameter |
0.14inch |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Lead Free |
Not Applicable |
| Length |
19.8mm |
| Material |
Brass, Tin, Nylon |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.11 |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Product Length |
.779 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Crimp Connector |
| Width |
0.8mm |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
592 – 3260 |