Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 165566-1 Insulated Receptacle Red 0.3 - 1.5mm²

Order Code:  

50-2022

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 165566-1  Copy to clipboard
 Report an error

Discontinued

Standard insulated female PIDG receptacle from TE Connectivity.
  • Red
  • Cross-section: 0.3 - 1.5 mm²
  • Specification: 4.8 x 0.5 mm
Type Straight tab
Gender Female
Insulation Material Polyamide
Colour Red
Wire Gauge 22 to 16AWG
Current N/A
Easy Entry No
Insulation Type Standard
Blade Width 2.79mm
Blade Length N/A
Blade Thickness 0.79mm
Connector Length 19.8mm

Reviews


Be the first to submit a review