TE Connectivity 165565-1 Terminals 28 PIDG FASTON Female Unshrouded

MPN
165565-1
Order Code
15-2544
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.529
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 10,013 in stock

TE Connectivity's terminal, 165565-1, is a female unshrouded connector.

It features a reliable PIDG (pre-insulated diamond grip) design for secure wire termination.

This terminal is typically used in applications requiring quick-disconnect capabilities.

It is suitable for both consumer electronics and industrial systems.


Insulation Insulated
Colour Red
Tab Width 0.11inch
Tab Thickness 0.02inch
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .14
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 19.8mm
Material Brass, Tin, Nylon
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .11
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .779
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Faston, PIDG
Tab Length 0.248inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Crimp Connector
Width 0.5mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 592 – 2960

Reviews

Be the first to submit a review

Trustpilot