TE Connectivity 165564-1 Terminals 110 PIDG Female Unshrouded

MPN
165564-1
Order Code
15-2582
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
350+ £0.410
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 6,897 in stock

TE Connectivity 165564-1 is a PIDG female terminal.

It features unshrouded design for easy connections.

This part provides reliable electrical performance.

It is typically used in automotive and industrial applications.


Insulation Insulated
Colour Red
Tab Width 0.11inch
Tab Thickness 0.016inch
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .14
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 19.8mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .016
Mating Tab Width .11
Mount Free Hanging
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .779
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Tab Length 0.248inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Crimp Connector
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 592 – 3260

Reviews

Be the first to submit a review

Trustpilot