TE Connectivity 165536-1 Terminals 1P 15-13 AWG Brass Insulated

MPN
165536-1
Order Code
15-2598
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
500+ £0.814
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
3,100 in stock, despatched in 5 working days

The TE Connectivity 165536-1 terminals are crafted from brass and feature insulation for secure electrical connections.

They accommodate wire sizes of 15-13 AWG, providing versatility for varied applications.

The terminals are designed for reliability in automotive and industrial wiring systems.

These components ensure efficient connectivity and durability in demanding environments.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .19
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulation Diameter 0.19inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 24.3mm
Material Brass, Tin, Nylon
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series PIDG, Positive Lock EX
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Crimp Connector
Voltage Rating 300v
Width 0.8mm
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 15AWG
Wire Size 3000 – 4919

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot