TE Connectivity 165514-1 Wire Terminal 0.4mm2 Female Unshrouded

MPN
165514-1
Order Code
15-2515
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 856 in stock

TE Connectivity, 165514-1, is a wire terminal designed for 0.4mm² wire sizes.

It is a female, unshrouded terminal, providing reliable electrical connections.

Made for general-purpose electrical applications, it is often used in automotive and industrial settings.

Its durable construction ensures a secure and lasting connection.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.4mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .082
Contact Material Copper, Tin
Contact Plating Tin
Contact Shape & Form Round
ELV Compliant
Gender Male
Insulation Insulated
Insulation Diameter 2.08mm
Insulation Material Nylon
Lead Free Not Applicable
Length 0.717inch
Material Copper
Maximimum Wire Gauge (AWG) 21
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece
Pin Diameter 2.08mm
Pin Length 6.9mm
Plating Tin
Product Type Crimp Connector
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Gauge 26AWG

Reviews

Be the first to submit a review

Trustpilot