TE Connectivity 165302 Terminals SOLIS DIN 4.0-6.0 M5 Male Unshrouded

MPN
165302
Order Code
15-2278
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
500+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,100 in stock

TE Connectivity 165302 is a male unshrouded terminal designed for reliable electrical connections.

It fits wire sizes from 4.0 to 6.0 mm², providing a secure fit for various applications.

The terminal's design ensures durability and effective performance in demanding environments.

Commonly used in industrial and automotive settings, it offers versatility and robust connectivity.


Colour Metal
Insulated Uninsulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 20.244mm
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 1500
Packaging Box
Packaging Method Box
Packaging Quantity 1500
Plating Tin
Product Length .797
Product Type Ring Terminal
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 5.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot