TE Connectivity 165301 Terminals SOLIS DIN 4.0-7 Copper Plated

MPN
165301
Order Code
15-2593
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
500+ £0.280
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 20,251 in stock

The TE Connectivity 165301 terminals are solis DIN copper plated components designed for secure and reliable electrical connections.

This high-quality terminal supports a wire size of 4.0-7 mm².

It is ideal for use in a variety of industrial and automotive applications.

The copper plating ensures excellent conductivity and corrosion resistance.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 0.718inch
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .718
Product Type Ring Terminal
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 4.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot