TE Connectivity 165292 SOLIS Terminal Ring 05-10mm² M35 Unshrouded Female

MPN
165292
Order Code
14-6331
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 4,250 in stock

The TE Connectivity 165292 SOLIS Terminal Ring is designed for wire sizes ranging from 5 to 10 mm².

It is an unshrouded female terminal for secure electrical connections.

This terminal is typically used in industrial and automotive applications.

Its durable construction ensures reliable performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Lead Free Not Applicable
Length 14.351mm
Material Copper
Maximimum Wire Gauge (AWG) 8
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Plating Tin
Product Length .565
Product Type Ring Terminal
Radiation Hardening No
Resistance -1r
RoHS Compliant Yes
Sealable No
Series Solistrand
Stud Diameter 3.7mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot