TE Connectivity 165172 Terminals Pin Wire 16-14 AWG Tin

MPN
165172
Order Code
15-2486
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.705
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 165172 is a pin terminal designed for wire sizes 16-14 AWG.

It features a tin-plated finish for enhanced corrosion resistance.

The terminal ensures secure electrical connections in various applications.

It is commonly used in automotive and electronic wiring systems.


Insulated Yes
Colour Blue
Maximum Wire Size mm2 2.8mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .169
Contact Material Copper, Tin
Contact Mating Area Length .39
Contact Plating Tin
Contact Shape & Form Round
ELV Compliant
Gender Male
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.169inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 23.6mm
Material Copper, Tin, Nylon
Package Quantity 1000
Packaging Box
Packaging Method Loose Piece
Packaging Quantity 1000
Pin Diameter 1.8mm
Plating Copper
Primary Product colour Blue
Product Type Pin terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Pin Terminal
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot