TE Connectivity 165168 Terminals Wire Pin PIDG Unshrouded Male

MPN
165168
Order Code
14-5579
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,184 in stock

TE Connectivity 165168 is an unshrouded male pin terminal designed for reliable wire connection.

It features a PIDG (Pre-Insulated Diamond Grip) construction ensuring secure and efficient contact.

The terminal is suitable for various electrical and electronic applications.

It is commonly used in automotive, industrial, and consumer electronics.


Insulated Nylon
Colour Red
Maximum Wire Size mm2 1.42mm²
Barrel Type Closed
Compatible Insulation Diameter Range .14
Contact Material Copper, Tin
Contact Mating Area Length .39
Contact Plating Tin
Contact Shape & Form Round
Gender Male
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.906inch
Material Nylon, Copper, Tin
Package Quantity 1000
Packaging Bulk
Packaging Method Loose Piece
Packaging Quantity 1000
Pin Diameter 1.8mm
Pin Length 9.9mm
Plating Copper
Primary Product colour Red
Product Type Pin terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Pin Terminal
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 493 – 3158
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot