TE Connectivity 165075 Terminals PIN WIRE 16-14AWG Unshrouded

MPN
165075
Order Code
15-2550
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 165075 terminals are unshrouded pin terminals designed for use with 16-14 AWG wire.

These terminals provide reliable electrical connections and ease of installation in various applications.

Made from quality materials, they ensure durability and performance in harsh environments.

Typically used in automotive, industrial, and consumer electronics, they support versatile wiring solutions.


Insulated Yes
Colour Blue
Maximum Wire Size mm2 2.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .195
Contact Material Copper, Tin
Contact Mating Area Length .26
Contact Plating Tin
Contact Shape & Form Round
ELV Compliant
Gender Male
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Color Blue
Insulation Diameter 4.83mm
Insulation Material PVC
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 20.65mm
Material Vinyl
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Pin Diameter 1.8mm
Pin Length 6.8mm
Plating Copper
Primary Product colour Blue
Product Type Pin terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Shrouded No (Without)
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Pin Terminal
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 2050 – 5180
Wire/Cable Diameter 4.95mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot