TE Connectivity 165045 Solistrand Wire Pin Terminal Connector Female 1416AWG

MPN
165045
Order Code
15-2714
Country of Origin
USA
Qty Unit Price (Ex VAT)
700+ £0.408
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 700 in stock

The TE Connectivity 165045 Solistrand Wire Pin Terminal Connector is designed for 14-16 AWG wire sizes.

It features a reliable crimp termination made of durable materials.

This female connector is ideal for automotive, appliance, and industrial applications.

The 165045 connector ensures secure and efficient electrical connections.


Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 2.5mm²
Barrel Type Closed
Contact Material Copper
Contact Mating Area Length .26
Contact Plating Tin, Copper
Contact Shape & Form Round
ELV Compliant
Gender Male
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.56inch
Material Copper
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Pin Diameter -0.07inch
Pin Length 6.7mm
Plating Copper
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Solistrand
Shrouded No (Without)
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Pin Terminal
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 2050 – 5180
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot