Q. What is the current rating for this connector.
A. Hi Alan. Thank you for your question. These are rated up to 20 amps.
TE Connectivity 165035 terminals are non-insulated ring terminals.
They are designed for use with wire sizes ranging from 12 to 10 AWG and feature an M6 stud size.
The terminals offer reliable electrical connections in automotive and industrial applications.
Their durable construction ensures longevity and resistance to environmental factors.
| Colour | Yellow |
|---|---|
| Insulated | Partially Insulated |
| Stud Size | 6.5mm |
| Maximum Wire Size (mm2) | 6mm² |
| Barrel Type | Closed |
| Color | Yellow |
| Compatible Insulation Diameter Range | .252 – .267 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Easy Entry | No |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 6.5mm |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.78mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 30.074mm |
| Material | Copper, Tin, PVC |
| Maximimum Wire Gauge (AWG) | 10 |
| Maximum Wire Size AWG | 14 |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Operating Temperature Range | 0 – 221 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Packaging Method | Loose Piece |
| Packaging Quantity | 500 |
| Plating | Tin |
| Product Length | 1.184 |
| Product Type | Ring Terminal |
| Product Weight | 5.311 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Terminal Orientation | Straight |
| Terminal Plating Material | Tin |
| Termination | Crimp |
| Tongue Thickness | 0.039inch |
| Voltage Rating (AC) | 600v |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire Insulation Support | Without |
| Wire/Cable Diameter | 6.78mm |
| Wire/Cable Gauge | 10AWG |
Q. What is the current rating for this connector.
A. Hi Alan. Thank you for your question. These are rated up to 20 amps.