TE Connectivity 165034 Terminals Ring 12-10AWG #1/4

MPN
165034
Order Code
15-2435
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 2,416 in stock

The TE Connectivity 165034 is a ring terminal designed for secure electrical connections.

It accommodates wire sizes from 12 to 10 AWG and fits #1/4 studs.

Made for reliable performance, it features high-quality materials to ensure durability.

This terminal is commonly used in automotive and industrial applications for effective power distribution.


Colour Yellow
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Lead Free Not Applicable
Length 1.188inch
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.188
Product Type Ring Terminal
Product Weight 2.737
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.265inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.042inch
Tongue Thickness 0.042inch
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot