TE Connectivity 165019 Spade Terminal 12-10 AWG 1/4 Inch Female Unshrouded

MPN
165019
Order Code
15-2674
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Available to back orderBack order, lead time 4 months

The TE Connectivity 165019 spade terminal is designed for 12-10 AWG wires and features a 1/4 inch female, unshrouded connection.

It offers reliable electrical connectivity for various wiring applications.

This spade terminal is commonly used in automotive and industrial settings.

The product ensures robust and secure connections.


Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .149 – .252
Contact Material Copper, Tin
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Color Yellow
Insulation Diameter 6.4mm
Insulation Material PVC
Insulation Option Partially Insulated
Jacket Material PVC
Length 33.071mm
Material Copper
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Operating Temperature Range 0 – 194
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.302
Product Weight .395
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 6.34mm
Stud Size M6
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 13.5mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot