TE Connectivity 165017 Terminals Plasti-Grip Spade 12-10 5mm Unshrouded

MPN
165017
Order Code
14-6347
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 29,580 in stock

TE Connectivity 165017 is a terminal designed for reliable electrical connections.

It features Plasti-Grip spade style accepting 12-10 AWG wire.

This unshrouded version offers a secure fit on 5mm studs.

Typical applications include automotive and industrial equipment wiring.


Insulation Insulated
Colour Yellow
Barrel Type Closed
Compatible Insulation Diameter Range .149 – .252
Contact Material Copper, Tin
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Diameter 6.4mm
Insulation Material PVC
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 33.071mm
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 194
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.302
Product Weight 2.289
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5.2mm
Stud Size M5
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Standard
Tongue Thickness 1mm
Type Spade Terminal
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire Size 5180 – 13100
Wire/Cable Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot