TE Connectivity 165015 PLASTI-GRIP Spade Terminal 12-10 4.5MM

MPN
165015
Order Code
15-9220
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 165015 is a plasti-grip spade terminal designed for 12-10 gauge wires.

It features a 4.5mm stud hole size, ensuring reliable and secure electrical connections.

The durable plastic grip provides insulation and easy handling during installation.

These terminals are typically used in automotive, appliance, and industrial applications.


Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .149 – .252
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Color Yellow
Insulation Diameter 6.4mm
Insulation Material PVC
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.238inch
Material Copper, Tin, PVC
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.238
Product Weight 1.947
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.7mm
Stud Size M4.5
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1mm
Type Spade Terminals
Width 8mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot