TE Connectivity 165012 PLASTI-GRIP Spade Male Unshrouded 16-14 AWG 8 Stud

MPN
165012
Order Code
15-2616
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 27/09/2026

TE Connectivity's 165012 is a Plasti-Grip spade male unshrouded terminal designed for 16-14 AWG wire sizes.

It accommodates an 8 stud, providing a secure and reliable connection option.

This component is typically used in electrical applications requiring quick disconnects.

It is suitable for automotive and general-purpose wiring tasks.


Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .12 – .195
Contact Material Copper, Tin
Contact Plating Tin
Depth 6.4mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Color Blue
Insulation Diameter 0.193inch
Insulation Material PVC
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.82inch
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .82
Product Weight .185
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.3mm
Stud Size M4
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.032inch
Type Spade Terminals
Voltage Rating (AC) 600v
Width 6.4mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire/Cable Diameter 4.9mm
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot