TE Connectivity 165008 Spade Terminals 22-16AWG Unshrouded Male

MPN
165008
Order Code
15-2383
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 1,847 in stock

TE Connectivity 165008 Spade Terminals are designed for wire sizes 22-16AWG and are unshrouded male connectors.

These terminals ensure secure and reliable electrical connections.

They are typically used in automotive and industrial applications for connecting wires to electrical components.

The spade design allows for easy insertion and removal from circuits.


Insulation Insulated
Colour Red
Gender Male
Barrel Type Closed
Compatible Insulation Diameter Range .106 – .142
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Colour Red
Insulation Diameter 0.142inch
Insulation Material PVC
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.825inch
Material Copper, Tin, PVC
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .825
Product Weight 2.116
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.3mm
Stud Size M4
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.8mm
Type Spade Terminal
Voltage Rating (AC) 600v
Width 7.1mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire Size 509 – 3260
Wire/Cable Diameter 0.14inch

Reviews

Be the first to submit a review

Trustpilot