TE Connectivity 165004 Plasti-Grip Spade Unshrouded Female 22-16 4 Way

MPN
165004
Order Code
15-2578
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity 165004 is a Plasti-Grip spade unshrouded female terminal.

It accommodates wire sizes from 22 to 16 AWG.

The terminal is designed for electrical applications requiring secure connections, such as in automotive or industrial equipment.

Its robust construction ensures reliable performance in demanding environments.


Colour Silver
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .145 – .16
Contact Material Copper
Contact Plating Tin
Depth 5.53mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Diameter 4.06mm
Insulation Material PVC
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 19.914mm
Material Copper, Tin, PVC
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .784
Product Weight .155
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.119inch
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 5.5mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support Without
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot